| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-101 |
516-056-000-101
| Heilind Number: | EDA516-056-000-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable copper alloy construction with gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission while operating flawlessly in a wide temperature range from -40 to 125 °C. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your electronic projects. Upgrade your setup with this essential component and experience seamless data flow like never before.

