516-056-000-105

Heilind Number:EDA516-056-000-105
Manufacturer:EDAC
Manufacturer Number:516-056-000-105
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-105
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-105

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for efficient power transmission, it boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable conductivity. Operable in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. With an amperage rating of 8.5 A, this connector guarantees stable and secure connections, making it an essential component for your PCB assembly needs.