| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-110 |
516-056-000-110
| Heilind Number: | EDA516-056-000-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With reliable copper alloy contacts plated in gold over nickel, this connector ensures optimal performance and durability in a wide operating temperature range from -40 to 125 °C. Delivering a maximum amperage of 8.5 A, it is the ideal choice for high-power applications where secure and efficient connections are essential. Elevate your PCB assembly processes with this essential component, a must-have in any professional workstation.

