| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-111 |
516-056-000-111
| Heilind Number: | EDA516-056-000-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures optimal signal transfer in various applications. With a maximum amperage of 8.5 A, it offers reliable power delivery. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-term stability and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

