| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-115 |
516-056-000-115
| Heilind Number: | EDA516-056-000-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-115 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees long-lasting, low-resistance contact. Operating effortlessly in extreme temperatures ranging from -40 to 125 °C, this connector is a versatile and essential component for any electronic setup. Trust in its robust construction and efficient performance for all your connectivity needs.

