| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-116 |
516-056-000-116
| Heilind Number: | EDA516-056-000-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission, while its Copper Alloy contacts plated with Gold over Nickel guarantee optimal signal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is perfect for various industrial applications. Elevate your PCB connections with this essential component, offering durability and performance in one sleek package.

