| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-120 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-120 |
516-056-000-120
| Heilind Number: | EDA516-056-000-120 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-120 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 125 °C. With an amperage rating of 8.5 A, this connector is a robust solution for your electronic assembly needs. Upgrade your system with this essential component, meeting the highest standards of quality and efficiency.

