| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-121 |
516-056-000-121
| Heilind Number: | EDA516-056-000-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a high amperage of 8.5 A, it ensures reliable power transmission in various industrial applications. Crafted with Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and resistance to corrosion. With an operating temperature range of -40 to 125 °C, it offers exceptional performance even in harsh environments. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your electronic systems. Elevate your PCB assembly with this essential connector, delivering quality and efficiency in every connection.

