| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-122 |
516-056-000-122
| Heilind Number: | EDA516-056-000-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a wide range of electronic applications. With an amperage of 8.5 A and durable construction featuring copper alloy contacts plated in gold over nickel, this connector ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 125°C, it offers versatility and durability for various environments. Whether you're assembling PCBs or establishing board-to-board connections, this connector guarantees optimal performance, making it a must-have component for your electronic projects.

