| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-125 |
516-056-000-125
| Heilind Number: | EDA516-056-000-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for optimal performance, this connector offers a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees durability and corrosion resistance, even in challenging environments. With an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Trust in this essential component for secure and stable connections in your electronic systems.

