| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-126 |
516-056-000-126
| Heilind Number: | EDA516-056-000-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector offers a reliable solution for board-to-board connections in a wide range of applications. With a robust construction and durable materials like Copper Alloy contacts plated with Gold over Nickel, it ensures long-lasting functionality even in demanding environments. Operating efficiently in temperatures ranging from -40 to 125 °C, this connector is suitable for use in various industries. Trust in its 8.5 A amperage rating for optimal power transmission, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.

