| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-131 |
516-056-000-131
| Heilind Number: | EDA516-056-000-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts durable construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the use of copper alloy for the contacts guarantees optimal conductivity. The gold plating over nickel further enhances the connector's durability and resistance to corrosion, making it suitable for use in diverse operating environments. From -40 to 125 °C, this connector maintains its performance, offering a dependable solution for your connectivity needs. Explore the possibilities with this essential component in the realm of PCB connectors.

