| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-132 |
516-056-000-132
| Heilind Number: | EDA516-056-000-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's a versatile solution for demanding settings. Explore the next level of performance with this essential component.

