| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-136 |
516-056-000-136
| Heilind Number: | EDA516-056-000-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic setups. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable copper alloy construction guarantees long-lasting functionality. The gold plating over nickel contacts not only optimizes conductivity but also offers corrosion resistance, making it ideal for use in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile and dependable solution for your PCB connectivity needs. Elevate your system's efficiency with this essential component.

