| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-140 |
516-056-000-140
| Heilind Number: | EDA516-056-000-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performing Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction with copper alloy contacts for optimal conductivity. The gold plating over nickel ensures long-lasting performance, even in harsh operating conditions ranging from -40 to 125°C. With an amperage rating of 8.5 A, it offers reliable power transmission for various applications. Upgrade your connectivity solutions with this essential component.

