| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-141 |
516-056-000-141
| Heilind Number: | EDA516-056-000-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers secure and efficient board-to-board connectivity in various electronic applications. With a high amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Designed with RoHS compliance in mind, it meets international standards for environmental responsibility. Trust in this connector for seamless and dependable performance in your PCB assembly processes.

