| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-142 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-142 |
516-056-000-142
| Heilind Number: | EDA516-056-000-142 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-142 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector boasts a robust construction, featuring contact pins made of durable Copper Alloy with a layer of Gold over Nickel plating for optimal conductivity. Operating flawlessly in harsh environments, it offers a wide temperature range from -40 to 125°C, making it ideal for various industrial applications. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its easy installation process guarantees a hassle-free setup. Elevate your connectivity solutions with this essential component.

