| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-145 |
516-056-000-145
| Heilind Number: | EDA516-056-000-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Rack & Panel Connector. Designed for seamless integration, this robust connector ensures reliable power and data transmission, with a high amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments, operating smoothly in temperatures ranging from -40 to 125 °C. Trust in its quality construction to streamline your connections and optimize your system's functionality.Upgrade to this essential component today for a smoother and more efficient PCB setup.

