| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-152 |
516-056-000-152
| Heilind Number: | EDA516-056-000-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and data transmission in a wide range of applications. With a robust amperage rating of 8.5 A and precision-crafted from Copper Alloy with Gold over Nickel plating, it guarantees efficient conductivity and durability even in harsh operating conditions. Engineered to withstand temperatures ranging from -40 to 125 °C, it offers unparalleled reliability in diverse environments. Upgrade your connection solutions with this essential connector, a must-have in any professional setup.

