| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-155 |
516-056-000-155
| Heilind Number: | EDA516-056-000-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your rack and panel systems with this high-performance connector, designed for seamless board-to-board PCB connections. With a robust amperage capacity of 8.5 A, it ensures reliable power transmission in demanding industrial environments. Crafted from durable copper alloy with gold plating over nickel, it offers superior conductivity and corrosion resistance for long-lasting performance. Operating efficiently in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

