516-056-000-160

Heilind Number:EDA516-056-000-160
Manufacturer:EDAC
Manufacturer Number:516-056-000-160
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-160
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-160

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a sturdy construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.