516-056-000-166

Heilind Number:EDA516-056-000-166
Manufacturer:EDAC
Manufacturer Number:516-056-000-166
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-166
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-166

Detailed Description

Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for reliability, this connector features a copper alloy construction with gold plating over nickel, ensuring optimal conductivity and durability in various operating environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it's perfect for demanding applications that require stable and efficient power transmission. Trust in our quality connector to meet your needs for secure and long-lasting connections in your electronic systems.