516-056-000-200

Heilind Number:EDA516-056-000-200
Manufacturer:EDAC
Manufacturer Number:516-056-000-200
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-200
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-200

Detailed Description

Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector facilitates secure and reliable board-to-board connections. Featuring copper alloy contacts with gold plating over nickel, it ensures efficient signal transmission while withstanding harsh environmental conditions. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Trust in this essential component for optimal performance and durability in your PCB assemblies.