| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-201 |
516-056-000-201
| Heilind Number: | EDA516-056-000-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this premium Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it boasts reliable performance with an amperage rating of 8.5 A. Crafted with durable copper alloy contacts and enhanced with gold plating over nickel, it ensures efficient signal transmission and longevity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for various industrial applications. Plus, rest assured of its environmental responsibility with RoHS compliance. Elevate your connectivity game with this essential component.

