| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-202 |
516-056-000-202
| Heilind Number: | EDA516-056-000-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our sophisticated Rack & Panel Connector, designed for seamless board-to-board interactions. With an impressive amperage rating of 8.5 A, this essential component ensures reliable power transmission in any electronic system. Crafted from high-quality Copper Alloy and coated with Gold over Nickel, it guarantees both durability and optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is ideal for a wide range of applications. Plus, rest assured that it complies with RoHS standards for environmentally friendly manufacturing. Elevate your connectivity game with this top-notch connector.

