516-056-000-205

Heilind Number:EDA516-056-000-205
Manufacturer:EDAC
Manufacturer Number:516-056-000-205
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-205
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-205

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. With an operating temperature range of -40 to 125 °C, it can withstand extreme environmental conditions, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.