| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-210 |
516-056-000-210
| Heilind Number: | EDA516-056-000-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless integration and reliable performance. This essential component features a durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 125 °C, it is ideal for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency. Elevate your electronic systems with this essential component.

