| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-211 |
516-056-000-211
| Heilind Number: | EDA516-056-000-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connectivity. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures optimal signal transmission and longevity. With an amperage rating of 8.5 A, it offers robust power delivery for various applications. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for both indoor and outdoor use. Trust in this high-quality connector for efficient and secure PCB connections in your projects.

