| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-212 |
516-056-000-212
| Heilind Number: | EDA516-056-000-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector offers a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees long-lasting performance even in challenging environments with an operating temperature range of -40 to 125 °C. Elevate your electronics assembly with this essential component, a key player in our extensive range of connectors designed for optimal functionality and durability.

