| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-215 |
516-056-000-215
| Heilind Number: | EDA516-056-000-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, ensuring seamless power transmission in a variety of applications. Designed for optimal performance, this connector features durable copper alloy contacts with gold plating over nickel for reliable conductivity. With an amperage rating of 8.5 A, it offers efficient power transfer while maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector guarantees consistent functionality even in extreme environments. Elevate your PCB connectivity with this essential component, a must-have in any professional setup.

