| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-230 |
516-056-000-230
| Heilind Number: | EDA516-056-000-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy and finished with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's a dependable choice for industrial and commercial settings. Elevate your PCB connections with this essential component, a must-have in any professional toolkit.

