| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-231 |
516-056-000-231
| Heilind Number: | EDA516-056-000-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Rack & Panel Connector, designed for seamless board-to-board integration. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding industrial environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting, low-resistance contact for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's the perfect solution for applications requiring both durability and performance. Upgrade your connectivity with this essential component for your electronic systems.

