| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-232 |
516-056-000-232
| Heilind Number: | EDA516-056-000-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. Operating efficiently in a wide temperature range from -40 to 125 °C, it is suitable for various industrial environments. Perfect for PCB applications, this connector facilitates secure and efficient board-to-board connections. Upgrade your systems with this essential component for seamless and reliable data transmission.

