| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-235 |
516-056-000-235
| Heilind Number: | EDA516-056-000-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features durable copper alloy contacts with gold plating for reliable signal transmission. With an amperage rating of 8.5 A, it ensures efficient power delivery even in demanding applications. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is suitable for various industrial settings. Trust in its high-quality construction to maintain seamless connections between boards, enabling smooth and reliable functionality in your systems. A must-have component for any electronic setup, ensuring secure and efficient data transfer.

