| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-240 |
516-056-000-240
| Heilind Number: | EDA516-056-000-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector efficiently transfers signals with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for your PCB and board-to-board connection needs. Trust in its quality and precision engineering to streamline your electronic systems.

