| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-241 |
516-056-000-241
| Heilind Number: | EDA516-056-000-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power and data transmission in a wide range of applications. Boasting a robust construction and precision engineering, it offers impeccable durability and performance even in challenging environments. The connector features copper alloy contacts with gold plating over nickel, guaranteeing optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it meets the most demanding requirements with ease. Elevate your connectivity solutions with this essential component, a must-have for any professional setup.

