| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-246 |
516-056-000-246
| Heilind Number: | EDA516-056-000-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it offers reliable power and signal transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a protective Gold over Nickel plating, it ensures long-lasting performance even in harsh environments. With an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.

