| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-251 |
516-056-000-251
| Heilind Number: | EDA516-056-000-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed to streamline board-to-board PCB connections. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable signal transmission even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it not only delivers high performance but also guarantees longevity. Rest assured, our connector is fully RoHS compliant, making it an eco-friendly choice for your electronic assembly needs. Elevate your connectivity solutions with this essential component.

