| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-252 |
516-056-000-252
| Heilind Number: | EDA516-056-000-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector is engineered to deliver reliable power transfer, with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity while withstanding harsh operating conditions from -40 to 125 °C. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your electronic assembly needs. Elevate your connectivity standards with this essential component for your PCB setups.

