| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-255 |
516-056-000-255
| Heilind Number: | EDA516-056-000-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a sturdy construction and reliable functionality. With a generous amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting durability, while the Gold over Nickel plating offers superior conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

