| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-260 |
516-056-000-260
| Heilind Number: | EDA516-056-000-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's ideal for a wide range of applications. Trust in this connector to deliver efficient and secure connections, meeting the demands of your PCB and board-to-board setups with ease. Elevate your networking capabilities with this essential tool for seamless data transmission.

