| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-266 |
516-056-000-266
| Heilind Number: | EDA516-056-000-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust construction and reliable Copper Alloy contacts plated in Gold over Nickel, this connector ensures efficient power transfer even in harsh operating conditions ranging from -40 to 125 °C. With an amperage rating of 8.5 A, it meets the demands of various applications, making it a versatile and essential component for your electronic assemblies. Trust in its quality and precision for optimal performance.

