516-056-000-300

Heilind Number:EDA516-056-000-300
Manufacturer:EDAC
Manufacturer Number:516-056-000-300
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-300
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-300

Detailed Description

Enhance connectivity in your electronic systems with our Rack & Panel Connector. Featuring a robust design and high-quality construction, this connector ensures secure and reliable connections in demanding environments. With a current rating of 8.5 A, it is suitable for a wide range of applications. The contact material of Copper Alloy with Gold plating over Nickel guarantees excellent conductivity and corrosion resistance. Designed to operate seamlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance even in extreme conditions. Trust in this connector to optimize the functionality of your PCB assemblies, providing efficient board-to-board connections for seamless integration. Elevate the performance of your systems with this essential component.