516-056-000-301

Heilind Number:EDA516-056-000-301
Manufacturer:EDAC
Manufacturer Number:516-056-000-301
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-301
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-301

Detailed Description

Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Engineered for optimal efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and durability. With an impressive amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Rest assured, this connector is fully compliant with RoHS regulations, reflecting our commitment to sustainability. Upgrade your connectivity solutions with this essential component.