| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-302 |
516-056-000-302
| Heilind Number: | EDA516-056-000-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and signal transmission. With a durable construction made of Copper Alloy and Gold plating over Nickel, it guarantees optimal conductivity and longevity even in harsh operating environments. Rated for an amperage of 8.5 A and capable of withstanding temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Plus, rest assured of its environmental responsibility with RoHS compliance. Upgrade your systems with this dependable connector for superior performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 556-003-000-101 | Rack & Panel Connector | ![]() |


