516-056-000-305

Heilind Number:EDA516-056-000-305
Manufacturer:EDAC
Manufacturer Number:516-056-000-305
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-305
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-305

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimum conductivity and longevity even in challenging environments, thanks to its wide operating temperature range of -40 to 105 °C. Elevate your electronic systems with this versatile connector, perfect for a variety of applications.