516-056-000-306

Heilind Number:EDA516-056-000-306
Manufacturer:EDAC
Manufacturer Number:516-056-000-306
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-306
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-306

Detailed Description

Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable power delivery with an amperage rating of 8.5 A. Crafted with precision from Copper Alloy, the contacts boast superior conductivity and durability. Their Gold over Nickel plating not only enhances performance but also offers excellent corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.