| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-310 |
516-056-000-310
| Heilind Number: | EDA516-056-000-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your systems with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable power transmission even in extreme operating temperatures ranging from -40 to 105°C. With an amperage rating of 8.5 A, it offers robust performance for various industrial applications. Trust in our high-quality connector to optimize your PCB connections and streamline your electronic setups.

