| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-311 |
516-056-000-311
| Heilind Number: | EDA516-056-000-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector facilitates high-speed data transmission and power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for a variety of applications, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity solutions today with this essential connector.

