| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-312 |
516-056-000-312
| Heilind Number: | EDA516-056-000-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The Gold over Nickel plating not only enhances conductivity but also offers protection against corrosion, extending the connector's lifespan. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in both extreme cold and hot conditions. Elevate your PCB connectivity with this essential component, meeting the highest standards of quality and durability.

